Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-27SMD1015
Newark Part No.87T7275
Product RangeRI-27 Series
Technical Datasheet
2,403 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.630 |
| 50+ | $1.540 |
| 100+ | $1.440 |
| 250+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-27SMD1015
Newark Part No.87T7275
Product RangeRI-27 Series
Technical Datasheet
Product RangeRI-27 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.115ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Alternatives for RI-27SMD1015
1 Product Found
Technical Specifications
Product Range
RI-27 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.115ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate