Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-60SMD1015
Newark Part No.28X2500
Product RangeRI-60 SMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.545 |
| 10000+ | $0.520 |
| 20000+ | $0.497 |
| 30000+ | $0.470 |
| 50000+ | $0.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-60SMD1015
Newark Part No.28X2500
Product RangeRI-60 SMD Series
Technical Datasheet
Product RangeRI-60 SMD Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.125ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-60 SMD Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.125ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for RI-60SMD1015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate