Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.954 |
10+ | $0.954 |
25+ | $0.954 |
50+ | $0.954 |
100+ | $0.954 |
250+ | $0.954 |
500+ | $0.954 |
1000+ | $0.954 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1366
Newark Part No.49X0845
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max8mm
Sensing Distance Max8mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
8mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensing Range Max
8mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate