Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-020-01
Newark Part No.70AK3286
Product Range003-3NB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $4.450 |
10+ | $4.050 |
25+ | $3.720 |
50+ | $3.460 |
100+ | $3.230 |
250+ | $3.030 |
500+ | $2.840 |
1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-020-01
Newark Part No.70AK3286
Product Range003-3NB4 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGrey
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range003-3NB4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
003-3NB4 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Grey
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate