Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1587-9
Newark Part No.88F2145
Product Range17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1587-9
Newark Part No.88F2145
Product Range17 Series
Technical Datasheet
Product Range17 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCTo Be Advised
Product Overview
The 17 series original Poke-Home® D-sub Connector can accept wide range of contact types. This removable contact type connector meets most commercial requirements. The connector is available with crimp type contacts, solder type and printed circuit types in both 0.023 and 0.4-inch diameter pintails. The 0.4-inch pintail is available in two lengths or with right angles.
Applications
Industrial, Commercial
Technical Specifications
Product Range
17 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for 17-1587-9
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate