Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No220-P02-100
Newark Part No.39F1400
Product Range220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No220-P02-100
Newark Part No.39F1400
Product Range220 Series
Technical Datasheet
Product Range220 Series
Contact GenderPin
Contact Termination TypeCrimp
For Use With221, 222, 223 Series Connectors
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating5A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 220 series Ultra-tac Relia-tac Pin Tail and Solder Cup Contact for 221, 222 and 223 series connectors. The ultra-tac contacts are top quality micro-miniature contacts and socket contacts are hooded to resist test prod damage. The relia-tac contacts are durable, customer-proven contacts. The pin tail relia-tac contacts may be used for mounting connectors directly to printed circuit boards and can be provided with right angle bend. The solder cup contacts can be soldered to leads before insertion or with proper heat sink, after contacts are assembled.
- 5A Current rating
Applications
Industrial
Technical Specifications
Product Range
220 Series
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
221, 222, 223 Series Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate