Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-159-16
Newark Part No.39FX132
Product Range160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $94.850 |
10+ | $85.940 |
25+ | $77.830 |
50+ | $72.960 |
Price for:Each
Minimum: 5
Multiple: 1
$474.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-159-16
Newark Part No.39FX132
Product Range160 Series
Technical Datasheet
No. of Contacts16Contacts
Product Range160 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing4.32mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The 26-159-16 is a 16-way 2-row Rack and Panel Connector with gold-plated brass contacts. This connector has been developed to provide a rugged heavy duty interconnection, where size is not a limited factor and large gauge wires can be used because of ribbon contact principle. This connector has excellent performance features like easy mating, positive contact pressure and self cleaning action.
- Longer life
- Versatile and contact mating
- 5A Current per contact
- 16AWG wire
Applications
Industrial, RF Communications, Test & Measurement, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4.32mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
160 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability