Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No77-MIP-8
Newark Part No.38F845
Technical Datasheet
Socket MountingPanel
Socket TerminalsQuick Connect
No. of Pins8Pins
Current Rating3A
Voltage Rating500Vrms
Product Range-
SVHCTo Be Advised
Product Overview
The 77-MIP-8 is a panel mounting DIN-rail Relay Socket with quick connect terminals. The relay socket is suitable for use with Cooper interconnect relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
500Vrms
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability