New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. DIN Connectors
                      Print Page

                      91-MC6M

                      DIN Audio / Video Connector, 6 Contacts, Plug, Cable Mount, Metal Body

                      COOPER INTERCONNECT 91-MC6M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOOPER INTERCONNECT
                      Manufacturer Part No91-MC6M
                      Newark Part No.38F1543
                      Product Range91 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerCOOPER INTERCONNECT
                      Manufacturer Part No91-MC6M
                      Newark Part No.38F1543
                      Product Range91 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts6Contacts
                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Contact Termination-
                      Contact Plating-
                      Connector Body MaterialMetal Body
                      Product Range91 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 91-MC6M is a 6-way Male DIN Audio/Video Plug designed primarily for audio equipment but is used extensively on all types of portable equipment. This 91 series connector features positive screw-type coupling ring connection and squeeze type clamp cable grips. Shells are chrome-plated brass with molded black phenolic dielectric.

                      • 600VRMS Voltage rating
                      • 5A Current rating per contact

                      Applications

                      Audio, Imaging, Video & Vision

                      Technical Specifications

                      No. of Contacts

                      6Contacts

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      -

                      Product Range

                      91 Series

                      Gender

                      Plug

                      Contact Termination

                      -

                      Connector Body Material

                      Metal Body

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.