Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No91-PC6F
Newark Part No.38F1544
Product Range91 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No91-PC6F
Newark Part No.38F1544
Product Range91 Series
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingCable Mount
Contact Termination-
Contact Plating-
Connector Body MaterialMetal Body
Product Range91 Series
SVHCTo Be Advised
Product Overview
The 91-PC6F is a 6-contact DIN Audio/Video Microphone panel-mount Receptacle features screw-type coupling ring connection and squeeze type clamp cable grips.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
91 Series
Gender
Jack
Contact Termination
-
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate