Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No91MC4M
Newark Part No.39F016
Product Range91 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No91MC4M
Newark Part No.39F016
Product Range91 Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationClamp
Contact Plating-
Connector Body MaterialMetal Body
Product Range91 Series
SVHCTo Be Advised
Product Overview
The 91MC4M is a 4-way DIN Microphone Connector designed primarily for audio equipment but it is used extensively on all types of portable equipment. This plug features positive screw type coupling ring connection and squeeze type clamp cable grips. Chrome-plated brass shell and molded black phenolic dielectric.
- Threaded coupling
- 4A Female contacts
Applications
Audio, Portable Devices
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
91 Series
Gender
Plug
Contact Termination
Clamp
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 91MC4M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate