Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoU-229/UG1
Newark Part No.95B3132
Product RangeGC Series
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
25+ | $46.050 |
Price for:Each
Minimum: 37
Multiple: 1
$1,703.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoU-229/UG1
Newark Part No.95B3132
Product RangeGC Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeGC Series
SVHCTo Be Advised
Product Overview
The U-229/UG1 is a 5-way cable-mount Male Audio Plug with solder cup ideal for use in communications equipment where the highest reliability is required under the most severe environmental conditions. All feature easy mating using a twist-lock motion. Non-rigid, spring-loaded contacts provide a positive electrical connection with minimum voltage drop.
- Lightweight and designed to meet MIL-C-55116 specifications
Applications
Audio, Imaging, Video & Vision, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
GC Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate