Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15CUBS1
Newark Part No.60R5555
Product RangeCU Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15CUBS1
Newark Part No.60R5555
Product RangeCU Series
Technical Datasheet
Product RangeCU Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CU series Power Entry Module filling the need for smaller versions of our switched inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (1.75") height equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1 to 15A applications, in an extremely compact size.
- SPST switch
- Shrouded quick-connect terminals
- Various mounting styles
- Lower power dissipation
- Higher system efficiency
- Lower cooling demand
Technical Specifications
Product Range
CU Series
Gender
Plug
Current Rating
15A
Switch Type
1-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
