Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2EDL1SC
Newark Part No.52K4534
Product RangeL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2EDL1SC
Newark Part No.52K4534
Product RangeL Series
Technical Datasheet
Product RangeL Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
L Series
Power Entry Module Applications
General Purpose
Current Rating
2A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate