Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EGG8-1
Newark Part No.52K4271
Product RangeGG, HG Style
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
100+ | $26.350 |
250+ | $26.040 |
Price for:Each
Minimum: 108
Multiple: 108
$2,845.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EGG8-1
Newark Part No.52K4271
Product RangeGG, HG Style
Technical Datasheet
Product RangeGG, HG Style
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsWire Leaded
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GG, HG Style
Power Entry Module Applications
General Purpose
Current Rating
3A
Connector Mounting
Flange Mount
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
-
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate