Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5EFM4S
Newark Part No.52K4315
Product RangeCorcom M Series
Also Known As2-6609129-8
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $85.680 |
| 5+ | $80.290 |
| 10+ | $74.890 |
| 25+ | $71.120 |
Price for:Each
Minimum: 1
Multiple: 1
$85.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5EFM4S
Newark Part No.52K4315
Product RangeCorcom M Series
Also Known As2-6609129-8
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating5A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5EFM4S is a 4-position flanged vertical Power Entry Module with DPST on/off switch and general purpose filters. The 2-6609129-8 M series slim power entry module that consumes minimal depth behind panel. The general purpose filter provides a basic performance dual element circuit EMI filter, with attenuation similar to the EEA series power inlet filter.
- 0.110" Faston output
Applications
Power Management
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom M Series
Power Entry Module Applications
General Purpose
Current Rating
5A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability