Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EDL4
Newark Part No.78K5146
Product RangeL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EDL4
Newark Part No.78K5146
Product RangeL Series
Technical Datasheet
Product RangeL Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
L Series
Power Entry Module Applications
General Purpose
Current Rating
6A
Switch Type
-
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
-
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate