Need more?
Quantity | Price |
---|---|
1+ | $26.930 |
5+ | $26.720 |
10+ | $26.510 |
25+ | $26.310 |
50+ | $26.100 |
100+ | $25.890 |
Product Information
Product Overview
The P series Power Entry Module to include a new medium performance filter option. The medium P series modules features better performance than the standard filter option in a smaller size than the high performance filter. Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.
- Dual stage electrical setup
- High attenuation at higher frequencies
- Compact design
- Snap-in or flange mounting
- Optional DPST switch
- Single or dual North American or Metric fusing capabilities
Applications
Power Management, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
IEC C14
Medical
250VAC
2-Pole Fuse Holder
5mm x 20mm
Snap-In, Flange Mount
Corcom P Series
Plug
10A
2-Pole Switch
Quick Connect
Quick Connect
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate