
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.520 |
| 5+ | $30.100 |
| 10+ | $26.680 |
| 25+ | $25.830 |
| 50+ | $23.580 |
Product Information
Product Overview
The PS0SXSS60 is a snap-in mounting style versatile Power Entry Module with small footprint. The CHAMELEON module is compact design and modular construction allows selection of the required power entry feature - without altering the panel cutout. The S model provides an extended performance two element circuit EMI filter, with attenuation similar to the EEB series power inlet filter. It offers protection for general purpose applications with stray line to ground and line to line noise that must be attenuated at the power inlet. This filter has limited leakage current and is available in current ratings of 10A. The P series power entry module includes the voltage selector integral with the single fuse holder.
- Double pole single throw (DPST) switch
- Dual input voltage
- General purpose filter type
- Provide all five power entry functions in one compact design
Applications
Power Management
Technical Specifications
IEC C14
Medical
250VAC
1-Pole Fuse Holder
5mm x 20mm
Snap-In, Flange Mount
Corcom P Series
Plug
6A
2-Pole Switch
Quick Connect
Quick Connect
-
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
