Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M48QH39
Newark Part No.88M9856
Product RangeQuencharc Q Series
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $111.650 |
| 5+ | $109.430 |
| 10+ | $105.960 |
| 25+ | $104.560 |
| 50+ | $103.710 |
| 100+ | $102.880 |
Price for:Each
Minimum: 1
Multiple: 1
$111.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M48QH39
Newark Part No.88M9856
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance39ohm
Resistance Tolerance± 10%
Resistor Power Rating2W
Voltage(AC)480V
Voltage(DC)1.2kV
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing32.7mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height26.4mm
Product Length40.6mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 104M48QH39 is a radial leaded Film Capacitor with a metallized polyester dielectric. This Q/QRL type (Quencharc®) arc suppressor/snubber network capacitor is coated with flame-retardant epoxy. It features relay contact protection, noise and arc suppression, noise reduction on controllers and drives. It has long term stability that the capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
- RC Snubber network
- EMI/RFI reduction
- dv/dt Suppression
- Type QRL - UL/CSA rated version
- 1.6 x DC rated voltage at 25°C Dielectric withstand voltage
Technical Specifications
Capacitance
0.1µF
Resistance
39ohm
Resistor Power Rating
2W
Voltage(DC)
1.2kV
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
32.7mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
40.6mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
480V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
26.4mm
Product Width
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability