Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MACQRL150
Newark Part No.72K6758
Product RangeQuencharc QRL Series
Technical Datasheet
4,967 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.810 |
10+ | $15.810 |
25+ | $14.490 |
50+ | $14.490 |
100+ | $14.490 |
250+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MACQRL150
Newark Part No.72K6758
Product RangeQuencharc QRL Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance150ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)125V
Voltage(DC)200V
Capacitor MountingThrough Hole
Product RangeQuencharc QRL Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing21mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.7mm
Product Length27.4mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 104MACQRL150 is a radial metalized polyester RC network Film Capacitor for transient suppression. Metalized polyester in series with a carbon composition resistor construction and coated with flame-retardant epoxy.
- Noise and arc suppression
- RC Snubber network
- Relay contact protection
- Noise reduction on controllers and drives
- EMI/RFI reduction
Technical Specifications
Capacitance
0.1µF
Resistance
150ohm
Resistor Power Rating
500mW
Voltage(DC)
200V
Product Range
Quencharc QRL Series
Dielectric Characteristic
-
Lead Spacing
21mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
27.4mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.7mm
Product Width
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate