New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Arc Suppression / Snubber Networks
                                                                                                  Print Page

                                                                                                  504M02QA100

                                                                                                  RC Network, 0.5 µF, ± 20%, 100 ohm, ± 10%, 500 mW, 125 V

                                                                                                  Date/Lot Code

                                                                                                  CORNELL DUBILIER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CORNELL DUBILIER 504M02QA100
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part No504M02QA100
                                                                                                  Newark Part No.16F3697
                                                                                                  Product RangeQuencharc Q Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,561 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$22.980
                                                                                                  10+$17.500
                                                                                                  25+$17.500
                                                                                                  50+$17.500
                                                                                                  100+$17.490
                                                                                                  250+$17.490
                                                                                                  500+$17.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CORNELL DUBILIER
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part No504M02QA100
                                                                                                  Newark Part No.16F3697
                                                                                                  Product RangeQuencharc Q Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.5µF
                                                                                                  Capacitance Tolerance± 20%
                                                                                                  Resistance100ohm
                                                                                                  Resistance Tolerance± 10%
                                                                                                  Resistor Power Rating500mW
                                                                                                  Voltage(AC)125V
                                                                                                  Voltage(DC)200V
                                                                                                  Capacitor MountingThrough Hole
                                                                                                  Product RangeQuencharc Q Series
                                                                                                  Capacitor TerminalsRadial Leaded
                                                                                                  Dielectric Characteristic-
                                                                                                  Lead Diameter0.81mm
                                                                                                  Lead Spacing20.8mm
                                                                                                  No. of Elements-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Product Diameter-
                                                                                                  Product Height16.3mm
                                                                                                  Product Length27.4mm
                                                                                                  Product Width-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 504M02QA100 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.

                                                                                                  • Relay contact protection
                                                                                                  • EMI/RFI reduction
                                                                                                  • dv/dt suppression
                                                                                                  • Coated with flame-retardant epoxy
                                                                                                  • 100Ω Resistance

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.5µF

                                                                                                  Resistance

                                                                                                  100ohm

                                                                                                  Resistor Power Rating

                                                                                                  500mW

                                                                                                  Voltage(DC)

                                                                                                  200V

                                                                                                  Product Range

                                                                                                  Quencharc Q Series

                                                                                                  Dielectric Characteristic

                                                                                                  -

                                                                                                  Lead Spacing

                                                                                                  20.8mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Length

                                                                                                  27.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Capacitance Tolerance

                                                                                                  ± 20%

                                                                                                  Resistance Tolerance

                                                                                                  ± 10%

                                                                                                  Voltage(AC)

                                                                                                  125V

                                                                                                  Capacitor Mounting

                                                                                                  Through Hole

                                                                                                  Capacitor Terminals

                                                                                                  Radial Leaded

                                                                                                  Lead Diameter

                                                                                                  0.81mm

                                                                                                  No. of Elements

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Height

                                                                                                  16.3mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.