Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No504M06QE100
Newark Part No.50H7101
Product RangeQuencharc Q Series
Technical Datasheet
106 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$19.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No504M06QE100
Newark Part No.50H7101
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.5µF
Capacitance Tolerance± 20%
Resistance100ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)600V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing30.5mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height23.4mm
Product Length36.8mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.5µF
Resistance
100ohm
Resistor Power Rating
500mW
Voltage(DC)
600V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
30.5mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
36.8mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
23.4mm
Product Width
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate