New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Arc Suppression / Snubber Networks
                      Print Page

                      504M06QE150

                      RC Network, 0.5 µF, ± 20%, 150 ohm, ± 10%, 500 mW, 250 V

                      Date/Lot Code

                      CORNELL DUBILIER 504M06QE150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No504M06QE150
                      Newark Part No.85C1735
                      Product RangeQuencharc Q Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$28.860
                      Price for:Each
                      Minimum: 5000
                      Multiple: 1000
                      $144,300.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No504M06QE150
                      Newark Part No.85C1735
                      Product RangeQuencharc Q Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.5µF
                      Capacitance Tolerance± 20%
                      Resistance150ohm
                      Resistance Tolerance± 10%
                      Resistor Power Rating500mW
                      Voltage(AC)250V
                      Voltage(DC)600V
                      Capacitor MountingThrough Hole
                      Product RangeQuencharc Q Series
                      Capacitor TerminalsRadial Leaded
                      Dielectric Characteristic-
                      Lead Diameter0.81mm
                      Lead Spacing-
                      No. of Elements-
                      Operating Temperature Max85°C
                      Operating Temperature Min-55°C
                      Product Diameter-
                      Product Height23.4mm
                      Product Length36.8mm
                      Product Width-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Capacitance

                      0.5µF

                      Resistance

                      150ohm

                      Resistor Power Rating

                      500mW

                      Voltage(DC)

                      600V

                      Product Range

                      Quencharc Q Series

                      Dielectric Characteristic

                      -

                      Lead Spacing

                      -

                      Operating Temperature Max

                      85°C

                      Product Diameter

                      -

                      Product Length

                      36.8mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Capacitance Tolerance

                      ± 20%

                      Resistance Tolerance

                      ± 10%

                      Voltage(AC)

                      250V

                      Capacitor Mounting

                      Through Hole

                      Capacitor Terminals

                      Radial Leaded

                      Lead Diameter

                      0.81mm

                      No. of Elements

                      -

                      Operating Temperature Min

                      -55°C

                      Product Height

                      23.4mm

                      Product Width

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.