Need more?
Quantity | Price |
---|---|
1+ | $2.420 |
10+ | $2.420 |
25+ | $2.420 |
50+ | $2.420 |
100+ | $2.220 |
500+ | $2.050 |
1000+ | $2.050 |
Product Information
Product Overview
The 715P series Orange Drop® Film Capacitor manufactured with polypropylene film and extended foil. The polypropylene capacitor has a very low dissipation factor, low dielectric absorption and exhibits excellent capacitance stability. These characteristics combined with the direct connection of the lead wire to the extended foil electrode makes the 715P series ideal for high current and high pulse applications. The 715P series has a round profile and is available in tolerances as close as ±1%. It is suitable for switching and high voltage power supplies, inverters, snubbers, resonant converters and electronic lighting ballasts.
- Long history of proven reliability
- Low dissipation factor
- Excellent stability, virtually linear temperature coefficient
- Conformal coating of flame retardant orange epoxy encapsulation
Technical Specifications
Film / Foil PP
0.022µF
Snubber
200V
-
9.525mm
-
-
22.9mm
-
-
-55°C
-
Radial
± 5%
Through Hole
600V
PC Pin
1.1kV/µs
-
-
-
-
ORANGE DROP 715P Series
85°C
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate