Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No942C20P15K-F
Newark Part No.66K5447
Product Range942C Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.490 |
10+ | $8.200 |
25+ | $8.000 |
50+ | $7.800 |
100+ | $7.470 |
250+ | $7.190 |
500+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No942C20P15K-F
Newark Part No.66K5447
Product Range942C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.15µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating2.879kV/µs
Peak Current432A
RMS Current (Irms)13.5A
ESR0.005ohm
Product Diameter29.5mm
Product Length46mm
Product Width-
Product Height46mm
Ripple Current-
Output (kvar)-
Product Range942C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 942C20P15K-F is a polypropylene Film Capacitor with tin-plated copper wire termination, UL510 polyester tape wrap case and UL94V-0 epoxy fill resin. Type 942 round, axial film capacitor utilize a hybrid section design of polypropylene film, metal foils and metalized polypropylene dielectric to achieve both high peak current as well as superior RMS current ratings. This series is ideal for high pulse operation, high peak current circuits and Snubber applications.
- Very high dV/dt
- Low inductance
- Self healing
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.15µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
432A
ESR
0.005ohm
Product Length
46mm
Product Height
46mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
2.879kV/µs
RMS Current (Irms)
13.5A
Product Diameter
29.5mm
Product Width
-
Ripple Current
-
Product Range
942C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability