Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD332JO3F
Newark Part No.81K0891
Product RangeCD19 Series
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $7.680 | 
| 10+ | $6.970 | 
| 25+ | $6.500 | 
| 50+ | $6.220 | 
| 100+ | $5.920 | 
| 250+ | $5.810 | 
| 500+ | $5.740 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD332JO3F
Newark Part No.81K0891
Product RangeCD19 Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing9mm
Capacitor Case / PackageRadial Leaded
Product Length17.3mm
Product Width7.4mm
Product Height15.98mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Type CD19 series standard dipped Mica Capacitor is the first choice for timing and close tolerance applications. This standard type is widely available through distribution.
- Dimensions meet EIA RS153B specification
 - 100000V/µs dV/dt pulse capability minimum
 - Non-flammable units that meet IEC 695-2-2
 
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 5%
Lead Spacing
9mm
Product Length
17.3mm
Product Height
15.98mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
7.4mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability