Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD471JO3F
Newark Part No.81K0912
Product RangeCD19 Series
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.260 |
10+ | $3.880 |
25+ | $3.620 |
50+ | $3.340 |
100+ | $3.140 |
500+ | $2.920 |
1000+ | $2.550 |
2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD471JO3F
Newark Part No.81K0912
Product RangeCD19 Series
Technical Datasheet
Capacitance470pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing9mm
Capacitor Case / PackageRadial Leaded
Product Length16.3mm
Product Width5.1mm
Product Height14.98mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 5%
Lead Spacing
9mm
Product Length
16.3mm
Product Height
14.98mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CD19FD471JO3F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability