Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD5CC100JO3
Newark Part No.70B5547
Product RangeCD5 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $2.150 |
500+ | $1.840 |
1000+ | $1.730 |
2500+ | $1.690 |
Price for:Each
Minimum: 100
Multiple: 100
$215.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD5CC100JO3
Newark Part No.70B5547
Product RangeCD5 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)300V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3mm
Capacitor Case / PackageRadial Leaded
Product Length6.9mm
Product Width2.8mm
Product Height6.78mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD5 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 5%
Lead Spacing
3mm
Product Length
6.9mm
Product Height
6.78mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
CD5 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD5CC100JO3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate