Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH105Q5R5
Newark Part No.16AC9318
Product RangeDGH Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $3.840 |
10+ | $2.870 |
25+ | $2.660 |
50+ | $2.450 |
100+ | $1.860 |
500+ | $1.850 |
1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH105Q5R5
Newark Part No.16AC9318
Product RangeDGH Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing12mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.26ohm
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height17mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DGH105Q5R5 is a loe ESR supercapacitor. Applications include battery backup/alternative, pulse power, energy harvesting, LED displays, mechanical actuators, audio systems.
- Very fast charge/discharge, high power density
- 1.0F capacitance, 1.8A maximum current (1 sec)
- 0.70A maximum continuous current (∆T=15°C)
- 11A short circuit current
- 4.2mWh maximum stored energy
- 5.5V DC voltage rating
- Operating temperature range from -40°C to +85°C
- Dimension is 0.66inch x 0.62inch x 0.33inch (L x H x T)
- 1.71Wh/l energy volumetric density
- 2.96kW/l power volumetric density
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
12mm
Capacitor Case / Package
Can
ESR
0.26ohm
Product Length
17mm
Product Height
17mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
DGH Series
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability