Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH255Q5R5
Newark Part No.16AC9326
Product RangeDGH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
2500+ | $3.400 |
Price for:Each
Minimum: 3000
Multiple: 150
$10,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH255Q5R5
Newark Part No.16AC9326
Product RangeDGH Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing15.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.14ohm
Product Diameter-
Product Length-
Product Width-
Product Height23mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
PC Pin
Lead Spacing
15.5mm
Capacitor Case / Package
Can
ESR
0.14ohm
Product Length
-
Product Height
23mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
-
Product Range
DGH Series
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate