Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDSF155Q6R0HAE
Newark Part No.14AJ4014
Product RangeDSF Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.160 |
10+ | $3.690 |
25+ | $3.580 |
50+ | $3.480 |
100+ | $3.160 |
500+ | $3.130 |
1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDSF155Q6R0HAE
Newark Part No.14AJ4014
Product RangeDSF Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing12mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter-
Product Length-
Product Width-
Product Height23mm
Product RangeDSF Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
PC Pin
Lead Spacing
12mm
Capacitor Case / Package
Can
ESR
0.18ohm
Product Length
-
Product Height
23mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
-
Product Range
DSF Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability