New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      SCRN240R-F

                      Power Film Capacitor, Film / Foil Paper, Can, 0.5 µF, ± 10%, SCR Commutating, Panel Mount

                      CORNELL DUBILIER SCRN240R-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoSCRN240R-F
                      Newark Part No.61M0215
                      Product RangeSCR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      5+$89.160
                      10+$81.170
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $445.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoSCRN240R-F
                      Newark Part No.61M0215
                      Product RangeSCR Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeFilm / Foil Paper
                      Capacitor Case / PackageCan
                      Capacitance0.5µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsSCR Commutating
                      Capacitor MountingPanel Mount
                      Voltage(AC)-
                      Voltage(DC)1.5kV
                      Humidity Rating-
                      Capacitor TerminalsThreaded Stud
                      Lead Spacing20.57mm
                      dv/dt Rating-
                      Peak Current-
                      RMS Current (Irms)60A
                      ESR-
                      Product Diameter-
                      Product Length54.86mm
                      Product Width33.27mm
                      Product Height2.13mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeSCR Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Dielectric Type

                      Film / Foil Paper

                      Capacitance

                      0.5µF

                      Typical Applications

                      SCR Commutating

                      Voltage(AC)

                      -

                      Humidity Rating

                      -

                      Lead Spacing

                      20.57mm

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      54.86mm

                      Product Height

                      2.13mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Panel Mount

                      Voltage(DC)

                      1.5kV

                      Capacitor Terminals

                      Threaded Stud

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      60A

                      Product Diameter

                      -

                      Product Width

                      33.27mm

                      Ripple Current

                      -

                      Product Range

                      SCR Series

                      Operating Temperature Max

                      80°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.