Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSFA37S7.5K219B-F
Newark Part No.39M5022
Product RangeSF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSFA37S7.5K219B-F
Newark Part No.39M5022
Product RangeSF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance7.5µF
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(AC)370V
Capacitor TerminalsQuick Connect
Lead Spacing20.64mm
dv/dt Rating-
Product Diameter-
Product Height2.19mm
Product RangeSF Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
7.5µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
2.19mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
370V
Lead Spacing
20.64mm
Product Diameter
-
Product Range
SF Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate