Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVR8B
Newark Part No.91B0325
Product RangeVR Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $6.090 |
| 25+ | $5.920 |
| 50+ | $5.750 |
| 100+ | $5.580 |
| 250+ | $5.280 |
| 500+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVR8B
Newark Part No.91B0325
Product RangeVR Series
Technical Datasheet
Accessory TypeVertical Mounting Clamp
Clip Diameter2-1/16"
Product RangeVR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The VR8B is a Vertical Mounting Clamp for use with 2 to 2-1/16-inch diameter cylindrical capacitors. Made of 1010 CRS, commercial grade #4 temper ASI scale. Part is finished with 0.0001 (nominal) zinc chromate plating.
- Without screw and nut
- 0.035" Material thickness
Applications
Industrial
Technical Specifications
Accessory Type
Vertical Mounting Clamp
Product Range
VR Series
Clip Diameter
2-1/16"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability