Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoWMF2P22K-F
Newark Part No.66K5012
Product RangeWMF Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.420 |
| 25+ | $4.160 |
| 50+ | $3.890 |
| 100+ | $3.630 |
| 500+ | $3.580 |
| 1000+ | $3.520 |
| 2500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoWMF2P22K-F
Newark Part No.66K5012
Product RangeWMF Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageAxial Leaded
Capacitance0.22µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Current
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)200V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.9kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter10.5mm
Product Length30.1mm
Product Width-
Product Height30.1mm
Ripple Current-
Output (kvar)-
Product RangeWMF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
0.22µF
Typical Applications
High Current
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
30.1mm
Product Height
30.1mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
200V
Capacitor Terminals
PC Pin
dv/dt Rating
1.9kV/µs
RMS Current (Irms)
-
Product Diameter
10.5mm
Product Width
-
Ripple Current
-
Product Range
WMF Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate