Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2332-12-000
Newark Part No.62K0564
Product Range2300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Quantity | Price |
---|---|
250+ | $11.470 |
Price for:Each
Minimum: 400
Multiple: 25
$4,588.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2332-12-000
Newark Part No.62K0564
Product Range2300 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Product Range2300 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The 2300 series multi-pole Reed Relay with the size and footprint of this complement. The 1-form-C model is constructed with individual switch capsules for the normally open and magnetically biased normally closed contacts which are more reliable than the spring actuated 1-form-C reed switches. Custom pin-outs as well as custom designs are available to meet particular applications.
- Hermetically sealed contacts
- Long life/high reliability
- Magnetically shielding steel shell
- Up to 3-form-A or 2-form-C contacts
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Product Range
2300 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate