Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5502-12-1
Newark Part No.91C4608
Product Range5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 100+ | $53.560 |
| 250+ | $52.190 |
Price for:Each
Minimum: 105
Multiple: 21
$5,623.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5502-12-1
Newark Part No.91C4608
Product Range5500 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product Range5500 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
5500 Series
Coil Resistance
175ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate