Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 5+ | $9.630 |
| 10+ | $9.180 |
| 25+ | $8.720 |
| 50+ | $8.420 |
| 100+ | $8.250 |
| 250+ | $7.980 |
Product Information
Product Overview
The 9104-05-11 is a high voltage SIP Reed Relay with external magnetic shield and diode. This 9104-series moulded SIP relays are the industry standard when high reliability and consistent performance are desired in a compact package. These high voltage, high performance relays are ideally suited for automatic test equipment, instrumentation and process control applications where voltage isolation is a key design requirement. High reliability, hermetically sealed contacts for long life. high speed switching compared to electromechanical relays. Moulded thermoset body on integral lead frame design.
- High voltage switching up to 1000V
- 2000VDC High dielectric strength
- High insulation resistance
- Magnetic shield
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
SPST-NO
9104 Series
175ohm
1kV
5VDC
Through Hole
500mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate