Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-00TR
Newark Part No.52K5048
Product Range9814 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$8,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-00TR
Newark Part No.52K5048
Product Range9814 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9814 Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCLead
Product Overview
The 9814-05-00TR is a surface mount Reed Relay with gull wing lead style. This 9814-series relay has SPST-NO hermetically sealed contacts for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- High insulation resistance
- Coaxial shield for 50Ω impedance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9814 Series
Coil Resistance
150ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead
Technical Docs (1)
Alternatives for 9814-05-00TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate