Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR121-1B93-312
Newark Part No.85AC1412
Product RangeRedRock TMR Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR121-1B93-312
Newark Part No.85AC1412
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRedRock TMR Series
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
SVHC
No SVHC (15-Jan-2019)
Sensor Type
Omnipolar Switch
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
