Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1B13-512
Newark Part No.36AJ4482
Product RangeRedRock TMR Series
Your Part Number
65 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.040 | $0.244 |
| 10+ | $1.000 | $0.244 |
| 25+ | $0.976 | $0.244 |
| 50+ | $0.844 | $0.244 |
| 100+ | $0.819 | $0.244 |
| 250+ | $0.781 | $0.244 |
| 500+ | $0.696 | $0.244 |
| 1000+ | $0.675 | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1B13-512
Newark Part No.36AJ4482
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max2000G
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleLGA
Sensor Case / PackageLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRedRock TMR Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
-
Magnetic Field Max
2000G
Supply Voltage Max
5.5V
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
1.7V
Sensor Case Style
LGA
No. of Pins
4Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
