Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR130-A111-00
Newark Part No.10AC5504
Product RangeRedRock TMR Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR130-A111-00
Newark Part No.10AC5504
Product RangeRedRock TMR Series
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
3.6V
Sensor Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
SVHC
No SVHC (15-Jan-2019)
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Supply Voltage Min
2.7V
Sensor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
