New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printers
                      Print Page

                      ENDER-3 PRO

                      3D PRINTER, 220 X 220 X 250MM, 1.75MM

                      CREALITY 3D ENDER-3 PRO
                      CREALITY 3D ENDER-3 PRO
                      CREALITY 3D ENDER-3 PRO
                      CREALITY 3D ENDER-3 PRO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREALITY 3D
                      Manufacturer Part NoENDER-3 PRO
                      Newark Part No.81AC2409
                      Product RangeEnder Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCREALITY 3D
                      Manufacturer Part NoENDER-3 PRO
                      Newark Part No.81AC2409
                      Product RangeEnder Series
                      Technical Datasheet

                      Data Sheet

                      Filament Diameter1.75mm
                      Layer Thickness / Resolution-
                      Supported Printing MaterialsABS, Carbon Fibre, PLA, TPU, Wood
                      Build Volume220mm x 220mm x 250mm
                      Nozzle Diameter0.4mm
                      3D Print Speed Max-
                      Input Voltage VAC240V
                      Power Rating270W
                      Connectivity-
                      File Input FormatsAMF, OBJ, STL
                      Printer SoftwareCura, Repeater-Host, Simplify3d
                      Supported OS-
                      Product RangeEnder Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Filament Diameter

                      1.75mm

                      Supported Printing Materials

                      ABS, Carbon Fibre, PLA, TPU, Wood

                      Nozzle Diameter

                      0.4mm

                      Input Voltage VAC

                      240V

                      Connectivity

                      -

                      Printer Software

                      Cura, Repeater-Host, Simplify3d

                      Product Range

                      Ender Series

                      Layer Thickness / Resolution

                      -

                      Build Volume

                      220mm x 220mm x 250mm

                      3D Print Speed Max

                      -

                      Power Rating

                      270W

                      File Input Formats

                      AMF, OBJ, STL

                      Supported OS

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.