Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoENDER-5 PRO
Newark Part No.28AK9158
Filament Diameter-
Layer Thickness / Resolution-
Supported Printing MaterialsPLA, TPU, Wood
Build Volume165mm x 165mm x 180mm
Nozzle Diameter-
3D Print Speed Max100mm/s
Input Voltage VAC-
Power Rating150W
Connectivity-
File Input Formats-
Printer Software-
Supported OS-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filament Diameter
-
Supported Printing Materials
PLA, TPU, Wood
Nozzle Diameter
-
Input Voltage VAC
-
Connectivity
-
Printer Software
-
Product Range
-
Layer Thickness / Resolution
-
Build Volume
165mm x 165mm x 180mm
3D Print Speed Max
100mm/s
Power Rating
150W
File Input Formats
-
Supported OS
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate