Print Page
Image is for illustrative purposes only. Please refer to product description.

16,253 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.435 |
| 100+ | $0.295 |
| 500+ | $0.255 |
| 1000+ | $0.223 |
| 2500+ | $0.180 |
| 10000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-BCN-CV0Z0461
Newark Part No.04R6674
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ480nm
Luminous Intensity4.1cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C503B-BCN-CV0Z0461 from Cree is a through hole round LED. This LED offer superior light output for excellent readability, provide extremely stable light output over long period of time. LED is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications.
- Blue colour LED
- Standard bulb size is T-1 3/4 (5mm)
- Maximum luminous intensity of 12000mcd
- Maximum wavelength of 480nm
- Forward voltage of 3.2V
- Forward current of 20mA
- Viewing angle of 30°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
480nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
4.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for C503B-BCN-CV0Z0461
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
