Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$410.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1A-MKW-CWBYA133
Newark Part No.83T3693
Technical Datasheet
LED ColorWarm White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity2.5cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CLA1A-MKW-CWBYA133 is a warm white PLCC4 1 in 1 SMD LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- M1, M2 and M3 bin colors
Applications
LED Lighting
Technical Specifications
LED Color
Warm White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CLA1A-MKW-CWBYA133
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate