Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLA1B-MKW-XD0F0E73
Newark Part No.11X6431
Product RangeCLA1B-MKW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1B-MKW-XD0F0E73
Newark Part No.11X6431
Product RangeCLA1B-MKW Series
Technical Datasheet
LED ColorWarm White
LED MountingSMD
Bulb Size3.2mm x 2.8mm
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product RangeCLA1B-MKW Series
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Warm White
Bulb Size
3.2mm x 2.8mm
Forward Voltage
-
Viewing Angle
120°
Product Range
CLA1B-MKW Series
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate