Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1000+ | $0.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$694.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA2A-WKW-CYBZ0343
Newark Part No.83T3696
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity3.8cd
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.8cd
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate