Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.701 |
3000+ | $0.672 |
6000+ | $0.611 |
12000+ | $0.551 |
18000+ | $0.530 |
30000+ | $0.518 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$630.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6B-WKW-CD0E0453
Newark Part No.28X4733
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size4mm
Forward Current If50mA
Forward Voltage3.8V
Luminous Intensity18cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CLP6B-WKW-CD0E0453 is a cool white 3-in-1 SMD LED. This high-reliability and high-brightness LEDs are designed to work in a wide range of environmental conditions and are ideally suited for use in illumination applications. Their wide viewing angle makes these LEDs ideally suited for channel letters or general backlighting and illumination applications. The flattop emitting surface makes it easy for these LEDs to mate with light pipes.
- 6x5mm Size
- -40 to +100°C Operation temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Cool White
Bulb Size
4mm
Forward Voltage
3.8V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
18cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for CLP6B-WKW-CD0E0453
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate